337-072-556-204

Heilind Number:EDA337-072-556-204
Manufacturer:EDAC
Manufacturer Number:337-072-556-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-072-556-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-072-556-204

Detailed Description

Enhance connectivity on your circuit boards with this durable Card Edge Connector. Featuring a vivid green color and constructed with UL 94V-0 Thermoplastic Polyester housing material, it ensures both visual appeal and safety. With a contact material of Copper Alloy, it guarantees efficient and reliable performance, even in high-amperage applications with a rating of 3 A. This two-row connector with a pitch of .156 inches and row spacing of .2 inches offers a total of 72 positions, facilitating seamless board-to-board connections. Designed for straight mount orientation, it simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Ideal for professional use in the electronics industry, this connector is a vital component for achieving optimal connectivity in your PCB assemblies.