337-072-556-207

Heilind Number:EDA337-072-556-207
Manufacturer:EDAC
Manufacturer Number:337-072-556-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-072-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-072-556-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. Featuring a vibrant Green hue, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. With a 3 A amperage rating, it offers efficient power transmission, while the Copper Alloy contact material guarantees optimal conductivity. The connector's dual-row configuration, with 72 positions and a .156-inch pitch, facilitates high-density connections on your board. Its straight mount orientation and .2-inch row spacing allow for easy installation and alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your connectivity needs. Explore the possibilities with our Card Edge Connector today.