337-072-556-208

Heilind Number:EDA337-072-556-208
Manufacturer:EDAC
Manufacturer Number:337-072-556-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-072-556-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-072-556-208

Detailed Description

Enhance your PCB connectivity with this dual-row Card Edge Connector in vibrant green. Designed for optimal performance, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring reliable power delivery at an amperage of 3 A. With a pitch of .156 inches and 72 positions, this connector offers seamless integration for your board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various electronic applications. Trust in its high-quality construction to meet your connectivity needs with precision and efficiency.