337-072-556-212

Heilind Number:EDA337-072-556-212
Manufacturer:EDAC
Manufacturer Number:337-072-556-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-072-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-072-556-212

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for precision and reliability, it features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability in various operating conditions. With a double row configuration and a total of 72 positions, it offers ample connectivity options for your circuit boards. The copper alloy contacts guarantee efficient power transmission, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Rated for up to 3A of current, this connector is suitable for a wide range of applications. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile and easy to install. Upgrade your connectivity solutions with this essential component.