337-072-556-268

Heilind Number:EDA337-072-556-268
Manufacturer:EDAC
Manufacturer Number:337-072-556-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-072-556-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-072-556-268

Detailed Description

Enhance connectivity with this durable Card Edge Connector, designed for seamless integration in electronic circuit boards. Its vibrant green color adds a touch of distinction, while the UL 94V-0 Thermoplastic Polyester housing ensures reliable performance in diverse environments. With a dual-row configuration and 72 positions, it offers ample space for intricate circuitry. Crafted from high-quality Copper Alloy, the contacts guarantee optimal conductivity and longevity. Featuring a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Whether for industrial or commercial applications, its straight mount orientation accommodates various setups. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding projects. Explore the full range of features in our Connector collection for versatile solutions in PCB connectivity.