337-072-556-804

Heilind Number:EDA337-072-556-804
Manufacturer:EDAC
Manufacturer Number:337-072-556-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-072-556-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-072-556-804

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Featuring a vibrant Green color, this connector is designed for optimal performance, with a durable UL 94V-0 Thermoplastic Polyester housing ensuring safety and reliability. Its Copper Alloy contacts support a current of up to 3 A, while the dual-row design with 72 positions offers ample connectivity options. With a pitch of .156 inches and row spacing of .2 inches, it facilitates precise board-to-board connections. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility, making it an essential component for your PCB assembly needs.