337-072-556-807

Heilind Number:EDA337-072-556-807
Manufacturer:EDAC
Manufacturer Number:337-072-556-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-072-556-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-072-556-807

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for optimal performance. Featuring a vibrant green color, this connector stands out while seamlessly integrating into your setup. Its durable UL 94V-0 Thermoplastic Polyester housing ensures safety and reliability, even in demanding environments. With two rows and 72 positions, it offers ample connectivity options for your applications. The contact material, Copper Alloy, guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy and secure connections. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of operating conditions. Upgrade your PCB setup with this high-quality Card Edge Connector.