337-072-556-808

Heilind Number:EDA337-072-556-808
Manufacturer:EDAC
Manufacturer Number:337-072-556-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-072-556-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-072-556-808

Detailed Description

Enhance your PCB connectivity with this meticulously designed Card Edge Connector. Boasting a vibrant green hue, it not only adds a pop of color to your setup but also delivers exceptional performance. With a sturdy housing crafted from UL 94V-0 Thermoplastic Polyester and contact material made of Copper Alloy, durability is guaranteed. Featuring two rows for seamless integration, it offers a total of 72 positions with a pitch of .156 inches. The straight mount orientation and compact design ensure easy installation, while its wide operating temperature range of -40 to 105°C makes it suitable for various environments. Upgrade your connectivity game with this essential component.