337-072-556-812

Heilind Number:EDA337-072-556-812
Manufacturer:EDAC
Manufacturer Number:337-072-556-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-072-556-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-072-556-812

Detailed Description

Enhance your PCB connections with our Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a 3 A amperage and features a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows and a total of 72 positions, it offers ample connectivity for your projects. The contact material, made from Copper Alloy, ensures reliable signal transmission. At a pitch of .156 inches and row spacing of .2 inches, it provides precise alignment on your circuit board. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in its straight mount orientation for seamless integration into your setup, making it an essential component in your PCB connectivity arsenal.