337-072-556-858

Heilind Number:EDA337-072-556-858
Manufacturer:EDAC
Manufacturer Number:337-072-556-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-072-556-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-072-556-858

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. Featuring a vibrant green color, this connector offers high visibility for easy installation. With an amperage rating of 3A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The dual-row design with 72 positions allows for efficient data and signal transmission. Made of Copper Alloy, the contacts ensure optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise connection. Its straight mount orientation simplifies assembly, while the wide operating temperature range of -40 to 105 °C ensures performance in varied environments. Ideal for a range of applications, this connector is a crucial component for seamless board-to-board connections.