337-072-556-868

Heilind Number:EDA337-072-556-868
Manufacturer:EDAC
Manufacturer Number:337-072-556-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-072-556-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-072-556-868

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a sleek green finish. Boasting a sturdy UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable power transmission at a 3A amperage. With two rows and 72 positions on a .156-inch pitch, it offers ample space for seamless board-to-board connections. The straight mount orientation and -40 to 105°C operating temperature range make it versatile for various applications. Elevate your electronic setups with this essential component.