337-072-556-878

Heilind Number:EDA337-072-556-878
Manufacturer:EDAC
Manufacturer Number:337-072-556-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-072-556-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-072-556-878

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in PCB assemblies. Featuring a vibrant green hue, this connector ensures easy identification and adds a pop of color to your setup. Engineered for high performance, it boasts a 3A amperage rating, making it suitable for a wide range of applications. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With two rows and a total of 72 positions, it offers ample connectivity options for your projects. The contact material, Copper Alloy, ensures reliable signal transmission, while a pitch of .156 inches and row spacing of .2 inches allow for precise alignment. Its straight mount orientation simplifies installation, and it can operate in temperatures ranging from -40 to 105°C, making it ideal for various environments. Trust in this connector for dependable board-to-board connections in your electronic systems.