337-072-558-202

Heilind Number:EDA337-072-558-202
Manufacturer:EDAC
Manufacturer Number:337-072-558-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-072-558-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-072-558-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green hue, it not only adds a pop of color but also boasts robust functionality. With a current rating of 3 A, it ensures reliable power transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Its dual-row design with a total of 72 positions offers ample connectivity options, while the Copper Alloy contact material ensures efficient signal transfer. At a pitch of .156 inches and row spacing of .2 inches, it provides precise and secure mating. Designed for right-angle mounting, it seamlessly integrates into your PCB setup. Operating within a wide temperature range of -40 to 105 °C, it is ideal for demanding industrial environments. Upgrade your connectivity solutions with this essential component.