337-072-558-203

Heilind Number:EDA337-072-558-203
Manufacturer:EDAC
Manufacturer Number:337-072-558-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-072-558-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-072-558-203

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, designed for seamless integration into your electronic setup. Featuring a vibrant Green color, it not only stands out visually but also offers reliable performance, with a durable UL 94V-0 Thermoplastic Polyester housing ensuring safety and longevity. With two rows of high-quality Copper Alloy contacts, each with a pitch of .156 inches, it provides a total of 72 positions for comprehensive connectivity. The right-angle mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures functionality in diverse environments. Perfect for a range of applications, this connector is a must-have for any electronics enthusiast or professional.