337-072-558-204

Heilind Number:EDA337-072-558-204
Manufacturer:EDAC
Manufacturer Number:337-072-558-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-072-558-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-072-558-204

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in striking green. Designed for optimal power transmission, this connector boasts a 3A amperage rating and features UL 94V-0 Thermoplastic Polyester housing for exceptional durability. With two rows of copper alloy contacts, each with a pitch of .156 inches and spaced .2 inches apart, it offers seamless integration for your board-to-board connections. Its 72 positions ensure ample connectivity options, while the right-angle mount orientation allows for versatile installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a reliable choice for demanding applications in various industries. Elevate your connectivity solutions with this essential component.