337-072-558-207

Heilind Number:EDA337-072-558-207
Manufacturer:EDAC
Manufacturer Number:337-072-558-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-072-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-072-558-207

Detailed Description

Enhance your PCB connectivity with this precision-engineered Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green color. With a current rating of 3 A, this connector ensures reliable power transmission. Its two rows of Copper Alloy contacts, totaling 72 positions, guarantee secure and efficient signal transfer. The .156-inch pitch and .2-inch row spacing provide seamless integration with your circuit board. Engineered for versatility, it offers a right-angle mount orientation for easy installation. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various industrial applications. Upgrade your connectivity solutions with this high-quality Card Edge Connector, a must-have for any electronics project.