337-072-558-208

Heilind Number:EDA337-072-558-208
Manufacturer:EDAC
Manufacturer Number:337-072-558-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-072-558-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-072-558-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and longevity. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless integration for your electronic projects. Boasting 72 positions and a 3A amperage rating, it meets high-density connectivity needs with ease. The right-angle mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Perfect for various applications, this connector is a reliable choice for engineers and hobbyists alike. Upgrade your PCB assemblies with this essential component.