337-072-558-212

Heilind Number:EDA337-072-558-212
Manufacturer:EDAC
Manufacturer Number:337-072-558-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-072-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-072-558-212

Detailed Description

Enhance connectivity in your electronic projects with our Card Edge Connector. Featuring a vibrant green color, this connector is not only functional but also visually appealing. With an amperage rating of 3 A, it ensures reliable power transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Boasting two rows of copper alloy contacts with a pitch of .156 in and a row spacing of .2 in, it offers seamless integration into your PCB assembly. With 72 positions, this connector provides ample connectivity options. Its right-angle mount orientation allows for space-saving installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Upgrade your connectivity solutions with this high-quality Card Edge Connector.