337-072-558-258

Heilind Number:EDA337-072-558-258
Manufacturer:EDAC
Manufacturer Number:337-072-558-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-072-558-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-072-558-258

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a double row configuration and a total of 72 positions, it offers ample space for your connections. Crafted with precision, the contacts are made of Copper Alloy, ensuring reliable conductivity. The .156-inch pitch and .2-inch row spacing allow for efficient signal transmission. Its right-angle mount orientation makes it ideal for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in various industries. Upgrade your PCB setup with this essential component for seamless and secure board-to-board connections.