337-072-558-802

Heilind Number:EDA337-072-558-802
Manufacturer:EDAC
Manufacturer Number:337-072-558-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-072-558-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-072-558-802

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in all applications. With two rows of copper alloy contacts, each designed for optimal signal transmission, this connector offers a total of 72 positions with a .156-inch pitch. Its right-angle mount orientation allows for seamless PCB installation, while its wide operating temperature range of -40 to 105°C ensures reliable performance even in harsh environments. Upgrade your board-to-board connections with this essential component.