337-072-558-807

Heilind Number:EDA337-072-558-807
Manufacturer:EDAC
Manufacturer Number:337-072-558-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-072-558-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-072-558-807

Detailed Description

Upgrade your PCB connectivity with this premium Card Edge Connector in the vibrant shade of green. Designed for optimal performance, it boasts a 3A amperage capacity and features a durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows of contact points crafted from Copper Alloy, it ensures reliable and efficient data transfer. The .156-inch pitch and .2-inch row spacing accommodate seamless integration, while the 72 positions offer ample room for multiple connections. Its right-angle mount orientation allows for flexible installation, and its wide operating temperature range of -40 to 105°C ensures stability in diverse environments. Elevate your PCB assembly with this essential component.