337-072-558-808

Heilind Number:EDA337-072-558-808
Manufacturer:EDAC
Manufacturer Number:337-072-558-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-072-558-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-072-558-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. This connector, featuring a vibrant green hue, is designed for optimal performance, with a 3 A amperage rating ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With two rows and a total of 72 positions, it offers ample connectivity options for your circuitry. The copper alloy contact material ensures efficient signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation on your PCB. Its right-angle mount orientation allows for versatile placement, while its wide operating temperature range of -40 to 105 °C ensures suitability for diverse environments. Elevate your PCB design with this essential connector, a must-have in any electronics manufacturing setup.