337-072-558-858

Heilind Number:EDA337-072-558-858
Manufacturer:EDAC
Manufacturer Number:337-072-558-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-072-558-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-072-558-858

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek green design, it stands out while seamlessly integrating into your setup. Boasting a robust housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability in any application. With a double-row configuration and 72 positions, it provides ample connectivity options for your circuit board. The contact material, made of Copper Alloy, guarantees secure and efficient data transfer. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Its right-angle mount orientation and .156-inch pitch offer ease of installation and compatibility with various setups. Trust in this connector to optimize your PCB connections for seamless performance.