337-072-558-868

Heilind Number:EDA337-072-558-868
Manufacturer:EDAC
Manufacturer Number:337-072-558-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-072-558-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-072-558-868

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in any application. With a double-row design and 72 positions, it offers ample connectivity options. Crafted with precision, the copper alloy contacts guarantee optimal signal transmission. The green color adds a touch of visibility, while the right-angle mount orientation allows for space-saving installation. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is ideal for both commercial and industrial use. Upgrade your electronics with this essential component.