337-072-558-878

Heilind Number:EDA337-072-558-878
Manufacturer:EDAC
Manufacturer Number:337-072-558-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-072-558-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-072-558-878

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector ensures reliable performance even in demanding environments. Featuring two rows of 72 copper alloy contacts with a pitch of .156 inches and row spacing of .2 inches, it facilitates efficient data transfer with a maximum amperage of 3 A. Its right-angle mount orientation offers versatility in installation, while an operating temperature range of -40 to 105°C guarantees stability in varying conditions. Trust in this high-quality connector for your electronic assembly needs.