337-072-559-201

Heilind Number:EDA337-072-559-201
Manufacturer:EDAC
Manufacturer Number:337-072-559-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-072-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-072-559-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a 3 A amperage capacity and is constructed with UL 94V-0 Thermoplastic Polyester housing material for durability. With two rows of Copper Alloy contacts, it offers a total of 72 positions with a pitch of .156 inches, ensuring secure and efficient connections. The right-angle mount orientation allows for convenient installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Upgrade your system with this essential component.