337-072-559-203

Heilind Number:EDA337-072-559-203
Manufacturer:EDAC
Manufacturer Number:337-072-559-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-072-559-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-072-559-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3A amperage rating, it provides reliable power transmission for your electronic devices. The two rows of copper alloy contacts, spaced at .156 inches and .2 inches, offer seamless connectivity between boards. Boasting 72 positions, this connector accommodates a wide range of connections. Its right-angle mount orientation allows for easy installation onto your PCB. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is suitable for various environments. Elevate your PCB design with this essential component.