337-072-559-258

Heilind Number:EDA337-072-559-258
Manufacturer:EDAC
Manufacturer Number:337-072-559-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-072-559-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-072-559-258

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various environments. With two rows of Copper Alloy contacts, it offers a stable connection for up to 72 positions with a pitch of .156 inches and row spacing of .2 inches. Its right-angle mount orientation allows for easy installation onto your PCB, while its 3A amperage rating and wide operating temperature range of -40 to 105°C guarantee efficient and consistent power transmission. Perfect for board-to-board connections, this connector is a essential component in any electronic setup.