337-072-559-268

Heilind Number:EDA337-072-559-268
Manufacturer:EDAC
Manufacturer Number:337-072-559-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-072-559-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-072-559-268

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. The copper alloy contact material ensures reliable conductivity, while the right-angle mount orientation and two-row configuration streamline installation. With a total of 72 positions and a pitch of .156 inches, it offers ample room for multiple connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Trust in its efficiency to optimize your electronic setups and streamline data transmission processes.