337-072-559-803

Heilind Number:EDA337-072-559-803
Manufacturer:EDAC
Manufacturer Number:337-072-559-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-072-559-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-072-559-803

Detailed Description

Enhance your circuit connectivity with this Card Edge Connector in vibrant green. With a compact design and right-angle mount orientation, it seamlessly fits into your PCB setup. Featuring two rows of 72 copper alloy contact positions, it ensures secure and efficient data transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Upgrade your connectivity game with this high-performance connector.