337-072-559-807

Heilind Number:EDA337-072-559-807
Manufacturer:EDAC
Manufacturer Number:337-072-559-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-072-559-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-072-559-807

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek Green hue. With two rows and 72 positions, it offers ample space for seamless connections. The Copper Alloy contact material ensures reliable conductivity, while the 3A amperage and .156-inch pitch cater to various power needs. Its right-angle mount orientation and .2-inch row spacing provide flexibility in installation, perfect for space-constrained applications. Operating efficiently in temperatures ranging from -40 to 105°C, this connector guarantees consistent performance even in harsh environments. Upgrade your setup with this essential component for seamless board-to-board connections.