337-072-559-808

Heilind Number:EDA337-072-559-808
Manufacturer:EDAC
Manufacturer Number:337-072-559-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-072-559-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-072-559-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, this connector boasts a 2-row configuration with a total of 72 positions, ensuring ample space for secure connections. Crafted with precision, it offers a pitch of .156 inches and row spacing of .2 inches, facilitating efficient data transfer. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation. With a contact material of Copper Alloy, it ensures optimal conductivity. Its right-angle mount orientation allows for convenient installation on circuit boards. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for diverse industrial applications. Elevate your connectivity solutions with this essential component.