337-072-559-868

Heilind Number:EDA337-072-559-868
Manufacturer:EDAC
Manufacturer Number:337-072-559-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-072-559-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-072-559-868

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek green design, it offers a reliable amperage of 3 A and is meticulously crafted from UL 94V-0 Thermoplastic Polyester for enhanced durability. With two rows and 72 positions, it ensures seamless and efficient data transfer. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Designed for right-angle mounting, it can withstand temperatures ranging from -40 to 105 °C, making it ideal for a wide range of applications in the electronics industry. Elevate your PCB assembly with this essential connector.