337-072-559-878

Heilind Number:EDA337-072-559-878
Manufacturer:EDAC
Manufacturer Number:337-072-559-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-072-559-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-072-559-878

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this green connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in demanding environments. With a current rating of 3 A and copper alloy contacts, it guarantees efficient power transmission. Boasting a double-row configuration with 72 positions and a .156-inch pitch, it provides ample connectivity options for your circuitry. The right-angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for a variety of applications. Trust in this connector to deliver secure and stable board-to-board connections in your electronic projects.