337-072-560-203

Heilind Number:EDA337-072-560-203
Manufacturer:EDAC
Manufacturer Number:337-072-560-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-072-560-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-072-560-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Boasting a vibrant green color, this connector not only stands out visually but also delivers superior performance with a 3A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester housing material, it ensures durability and safety in operation. Featuring two rows of contact points made from Copper Alloy, it offers reliable conductivity with a pitch of .156 inches and row spacing of .2 inches. With a generous 72 positions, it provides ample room for intricate connections. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees stable performance in various environments. Elevate your project with this essential component in the realm of PCB connectors.