337-072-560-212

Heilind Number:EDA337-072-560-212
Manufacturer:EDAC
Manufacturer Number:337-072-560-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-072-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-072-560-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration. Featuring a vibrant green hue, it not only adds a pop of color but also offers high performance with an amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures long-lasting reliability. With two rows of copper alloy contacts and a pitch of .156 inches, it provides efficient signal transmission across 72 positions. The straight mount orientation and compact design make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its quality and precision for your connectivity needs.