337-072-560-258

Heilind Number:EDA337-072-560-258
Manufacturer:EDAC
Manufacturer Number:337-072-560-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-072-560-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-072-560-258

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a sleek green hue. Designed to meet your power needs, it boasts a 3A amperage and durable UL 94V-0 Thermoplastic Polyester housing. With two rows of 72 copper alloy contact positions, it ensures efficient signal transmission with a pitch of .156 inches and row spacing of .2 inches. The straight mount orientation guarantees easy installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Upgrade your setup with this essential connector, perfect for seamless board-to-board connections.