337-072-560-268

Heilind Number:EDA337-072-560-268
Manufacturer:EDAC
Manufacturer Number:337-072-560-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-072-560-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-072-560-268

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component for your PCB setup. Designed with precision, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a generous amperage rating of 3A, it ensures reliable power transmission. The two-row configuration, each with 72 positions, allows for efficient data transfer. Crafted from high-quality Copper Alloy, the contacts guarantee optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation offers versatility in installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Trust in this connector for seamless board-to-board connections in your electronic projects.