337-072-560-803

Heilind Number:EDA337-072-560-803
Manufacturer:EDAC
Manufacturer Number:337-072-560-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-072-560-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-072-560-803

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a must-have component for seamless board-to-board integration. Designed for high-performance applications, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a contact material of Copper Alloy and a pitch of .156 inches, it ensures optimal conductivity and reliability. Boasting 72 positions across 2 rows, it offers ample connectivity options for your circuitry. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees performance in various environments. Upgrade your system with this essential connector, perfect for demanding electronic setups.