337-072-560-807

Heilind Number:EDA337-072-560-807
Manufacturer:EDAC
Manufacturer Number:337-072-560-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-072-560-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-072-560-807

Detailed Description

Enhance connectivity with our Card Edge Connector, a crucial component for seamless PCB integration. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a contact material of Copper Alloy, it ensures reliable conductivity, while the two rows and 72 positions cater to diverse connection needs. The .156-inch pitch and .2-inch row spacing allow for precise alignment, guaranteeing a secure fit. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Suitable for board-to-board connections, this straight-mount connector is a dependable solution for your electronic assembly projects.