337-072-560-812

Heilind Number:EDA337-072-560-812
Manufacturer:EDAC
Manufacturer Number:337-072-560-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-072-560-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-072-560-812

Detailed Description

Enhance connectivity on your PCB with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green hue. The two-row design with 72 positions ensures efficient data transmission. Crafted with precision, the contacts are made of Copper Alloy for reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your setup with this essential component, a must-have in any electronics project.