337-072-560-878

Heilind Number:EDA337-072-560-878
Manufacturer:EDAC
Manufacturer Number:337-072-560-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-072-560-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-072-560-878

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a current rating of 3 A, it ensures reliable power transmission. The copper alloy contacts and two rows of 72 positions guarantee secure and efficient signal transfer. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation offers versatility. Elevate your electronic projects with this essential connector.