337-074-500-201

Heilind Number:EDA337-074-500-201
Manufacturer:EDAC
Manufacturer Number:337-074-500-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-074-500-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-074-500-201

Detailed Description

Enhance your PCB connections with our durable Card Edge Connector. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance in various applications. With a double-row design, it offers ample connectivity with 74 positions and a pitch of .156 inches. The copper alloy contacts guarantee efficient power transmission, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding environments. Upgrade your setup with this essential component for seamless board-to-board connections.