337-074-500-202

Heilind Number:EDA337-074-500-202
Manufacturer:EDAC
Manufacturer Number:337-074-500-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-074-500-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-074-500-202

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Card Edge Connector. Designed for precision and durability, it features a sleek Green housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a double-row configuration and 74 positions, it offers ample room for seamless PCB connections. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Its .156-inch pitch and .2-inch row spacing facilitate efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for diverse applications. Install it effortlessly in a straight mount orientation for streamlined integration. Elevate your PCB connectivity with this essential component.