337-074-500-204

Heilind Number:EDA337-074-500-204
Manufacturer:EDAC
Manufacturer Number:337-074-500-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-074-500-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-074-500-204

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for optimal functionality, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With two rows and 74 positions, this connector ensures seamless board-to-board connectivity. The contact material, crafted from Copper Alloy, guarantees reliable and efficient power transmission, with an amperage rating of 3A. Its precise pitch of .156 inches and row spacing of .2 inches make it easy to align and securely mount onto your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your electronic projects with this essential component.