337-074-500-258

Heilind Number:EDA337-074-500-258
Manufacturer:EDAC
Manufacturer Number:337-074-500-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-074-500-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-074-500-258

Detailed Description

Enhance connectivity within your electronic systems with this Card Edge Connector. Designed for reliability, it features a sturdy UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a current rating of 3A, it ensures efficient power transfer. The two rows of copper alloy contacts offer seamless communication, while the .156-inch pitch and .2-inch row spacing allow for precise positioning on the PCB. Boasting 74 positions, it accommodates multiple connections with ease. Its straight mount orientation simplifies installation, and a wide operating temperature range of -40 to 105°C guarantees performance in diverse environments. Ideal for board-to-board connections, this connector is a essential component for your electronic projects.