337-074-500-804

Heilind Number:EDA337-074-500-804
Manufacturer:EDAC
Manufacturer Number:337-074-500-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-074-500-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-074-500-804

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for optimal power transmission, it boasts a 3A amperage rating, ensuring reliable operation. The durable UL 94V-0 Thermoplastic Polyester housing material guarantees long-lasting durability, even in challenging environments. With two rows of copper alloy contacts, featuring a .156-inch pitch and .2-inch row spacing, it facilitates seamless board-to-board connections. This straight mount orientation connector offers 74 positions, catering to a wide range of applications. Operating within a temperature range of -40 to 105°C, it guarantees consistent performance even in extreme conditions. Upgrade your PCB assembly with this essential connector, a must-have in any electronic setup.