337-074-500-808

Heilind Number:EDA337-074-500-808
Manufacturer:EDAC
Manufacturer Number:337-074-500-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-074-500-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-074-500-808

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, a vital component for seamless board-to-board integration. Boasting a vibrant green color, this connector is not only visually striking but also offers exceptional functionality, with a durable housing crafted from UL 94V-0 Thermoplastic Polyester. Its two rows of copper alloy contacts ensure reliable power transmission, with a pitch of .156 inches and row spacing of .2 inches for precise alignment. Featuring 74 positions, it facilitates extensive connectivity options while supporting an amperage of 3A. The straight mount orientation simplifies installation, making it suitable for various applications. Operating flawlessly within a wide temperature range of -40 to 105°C, this connector guarantees optimal performance in diverse environments. Upgrade your electronic assemblies with this essential component, a must-have in any professional or DIY project.