337-074-520-201

Heilind Number:EDA337-074-520-201
Manufacturer:EDAC
Manufacturer Number:337-074-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-074-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-074-520-201

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector, designed for seamless integration in PCB assemblies. Boasting a vibrant Green hue, it not only stands out visually but also offers reliable functionality with a 3 A amperage capacity. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures long-lasting performance. Featuring two rows of Copper Alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, it provides 74 positions for efficient signal transmission. Perfect for straight mounting orientation, this connector operates flawlessly in a wide temperature range from -40 to 105°C, making it ideal for various industrial applications. Trust in its superior quality and precision engineering for seamless board-to-board connections.