337-074-520-212

Heilind Number:EDA337-074-520-212
Manufacturer:EDAC
Manufacturer Number:337-074-520-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-074-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-074-520-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed with precision and durability in mind, this connector features a sleek Green color and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in challenging environments. With two rows of Copper Alloy contacts and a pitch of .156 inches, it offers optimal connectivity for your electronic devices. Boasting 74 positions, it accommodates multiple connections with ease. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees functionality in various conditions. Trust in this connector for efficient and secure PCB connections in any application.